Intersil ISL6420IRZ-TK technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 100% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 96% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 15.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | ISL6420 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6420IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
