Intersil ISL6421AERZ-T technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6421A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6421AERZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
