Intersil ISL6423BERZ technical specifications.
| Package/Case | QFN EP |
| Frequency | 440kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Output Current | 750mA |
| Output Voltage | 19.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6423B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6423BERZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.