Intersil ISL6424ERZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6424 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6424ERZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.