Intersil ISL6440IAZ technical specifications.
| Package/Case | QSOP |
| Fall Time | 18ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Voltage | 24V |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6440IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.