Intersil ISL6440IAZ-TK technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | ISL6440 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6440IAZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
