Intersil ISL6441IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6441 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6441IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.