Intersil ISL6442IAZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.25uA |
| RoHS Compliant | Yes |
| Series | ISL6442 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6442IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.