
Intersil ISL6442IAZ-TK technical specifications.
| Package/Case | SSOP |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25uA |
| RoHS Compliant | Yes |
| Series | ISL6442 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6442IAZ-TK to view detailed technical specifications.
No datasheet is available for this part.