Intersil ISL6443AIVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6443A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6443AIVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.