Dual, step-down PWM controller operating at 1.4MHz with 180° out-of-phase switching. Features include a maximum input voltage of 24V, a minimum input voltage of 5.6V, and a maximum output current of 6A per channel. This surface-mount IC offers adjustable output voltages from 800mV to 24V, a maximum operating frequency of 1.55MHz, and a quiescent current of 50µA. Packaged in a QSOP with dimensions of 8.74mm x 3.98mm x 1.5mm, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Intersil ISL6445IAZ technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 73% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 1.55MHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Voltage | 24V |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6445IAZ to view detailed technical specifications.
No datasheet is available for this part.