Intersil ISL6445IAZ-TK technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 73% |
| Lead Free | Lead Free |
| Max Frequency | 1.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | ISL6445 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6445IAZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.