Intersil ISL6446IAZ-TK technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6446IAZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.