
The ISL6504CBZ-T is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The IC has an operating supply current of 17mA and is packaged in a tape and reel format with 1000 units per package.
Intersil ISL6504CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6504 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6504CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
