
Intersil ISL6506BCBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6506B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6506BCBZA to view detailed technical specifications.
No datasheet is available for this part.