Intersil ISL6520ACB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6520ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.