
The ISL6520ACBZ-T is a single output DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a 5V output voltage and a maximum output current of 2A. The device is packaged in a surface mount SOIC package and is lead free. The ISL6520ACBZ-T is RoHS compliant and suitable for use in applications requiring a high level of reliability.
Intersil ISL6520ACBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6520ACBZ-T to view detailed technical specifications.
No datasheet is available for this part.