Intersil ISL6520AIBZ-TS2698 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6520AIBZ-TS2698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
