
The ISL6521CBZ is a 4-channel DC/DC controller from Intersil with a maximum output current of 3A and an output voltage of 4.5V. It operates at a frequency of 300kHz and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Intersil ISL6521CBZ technical specifications.
| Package/Case | SOIC |
| Current - Output 2 | 120mA |
| Current - Output 3 | 120mA |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6521CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.