Intersil ISL6521CBZA technical specifications.
| Package/Case | SOIC |
| Current - Output 2 | 120mA |
| Current - Output 3 | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6521CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
