The ISL6522BCBZ-T is a DC/DC controller from Intersil, designed for use in a variety of applications. It operates from a 12V supply voltage and provides an output current of up to 500mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The ISL6522BCBZ-T is capable of operating over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Intersil ISL6522BCBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522BCBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.