The ISL6522CRZ-T is a DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 1MHz and a maximum duty cycle of 100%. This surface-mount device is packaged in VQFN and is available in quantities of 6000. The ISL6522CRZ-T is RoHS compliant and suitable for use in power management applications.
Intersil ISL6522CRZ-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6522 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
