
The ISL6522CRZR5190 is a DC/DC controller from Intersil, packaged in a VQFN package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an operating supply voltage of 12V and an output current of 500mA. The device has a maximum frequency of 1MHz and a duty cycle of 100%. It is designed for surface mount applications and is available in a rail/Tube packaging with 60 units per package.
Intersil ISL6522CRZR5190 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Height | 0.95mm |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522CRZR5190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
