Intersil ISL6522IRZ technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6522 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.