Intersil ISL6522IVZS2698 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522IVZS2698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.