
The ISL6524ACB is a surface mount IC packaged in a SOIC package, rated for operation between 0°C and 70°C. It contains lead and is not RoHS compliant. The device is available in a 26-piece rail or tube packaging configuration.
Intersil ISL6524ACB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6524ACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
