
The ISL6524CBZ is a 4-channel audio amplifier from Intersil, featuring a maximum output current of 25A and an output voltage of 1.8V. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 13.2V. The device is non-isolated and has a maximum duty cycle of 100%. It is lead-free and RoHS compliant, with a packaging option of rail/tube and a quantity of 26 units per package.
Intersil ISL6524CBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6524CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
