
The ISL6526AIRZ-T is a DC/DC controller from Intersil, packaged in a VQFN case for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a 5V output voltage with a maximum current of 2A, and can switch at frequencies up to 650kHz. It is designed to handle a 100% duty cycle and is suitable for use in lead-free applications.
Intersil ISL6526AIRZ-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6526A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6526AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.