
The ISL6526IR-T DC/DC controller from Intersil operates within a temperature range of -40°C to 85°C. It features a maximum frequency of 340kHz and a duty cycle of 100%. The device is packaged in a QFN-16 package type, measuring 5 X 5 MM, with a plastic body and MO-220-VHHB footprint. The ISL6526IR-T is not RoHS compliant.
Intersil ISL6526IR-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6526IR-T to view detailed technical specifications.
No datasheet is available for this part.