Intersil ISL6527CB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 325kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISL6527 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6527CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.