Intersil ISL6527EVAL2 technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ISL6527 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6527EVAL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.