
The ISL6527IBZ is a single output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 340kHz and is designed for surface mount applications. The device is RoHS compliant and has a lead-free package. It can handle a maximum output current of 2A and has a maximum operating supply voltage of 3.3V. The ISL6527IBZ is available in a 50-piece rail/Tube packaging configuration.
Intersil ISL6527IBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6527IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.