Intersil ISL6529CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Quiescent Current | 2.7mA |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6529CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
