
The ISL6530CBZ-T is a dual-output DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates from a 5V supply voltage. The converter can deliver up to 2A of output current and has a quiescent current of 3mA. It is available in a lead-free SOIC package and is RoHS compliant.
Intersil ISL6530CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6530CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
