The ISL6532ACR-T is a surface mount power management IC from Intersil, operating within a temperature range of 0°C to 70°C. It has a maximum operating supply current of 5.25mA. The device is packaged in VQFN and is available in quantities of 4000 per reel. Note that this product contains lead and is not RoHS compliant.
Intersil ISL6532ACR-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 5.25mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6532ACR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
