Intersil ISL6532BCRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 5.25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6532B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6532BCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.