Intersil ISL6532CRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 5.25mA |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6532C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6532CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
