Intersil ISL6534CRZ technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.