
DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32
Intersil ISL6534CRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CRZ-T to view detailed technical specifications.
No datasheet is available for this part.
