
The ISL6535CRZ-T is a single output DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum operating frequency of 1.5MHz and supports a duty cycle of up to 100%. The device is available in a VQFN package and is suitable for surface mount applications. The ISL6535CRZ-T is compliant with RoHS regulations and is available in tape and reel packaging.
Intersil ISL6535CRZ-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6535 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6535CRZ-T to view detailed technical specifications.
No datasheet is available for this part.