Intersil ISL6535IBZ technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6535 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6535IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.