Intersil ISL6536AIB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6536AIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.