
The ISL6536IBZ is a multi-voltage supervisor from Intersil, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a SOIC format. The device monitors up to four voltages and features an active low reset function. The ISL6536IBZ is compliant with RoHS regulations and has a threshold voltage of 643mV. It draws a maximum supply current of 1mA and operates within a supply voltage range of 2.7V to 4V.
Intersil ISL6536IBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 643mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6536IBZ to view detailed technical specifications.
No datasheet is available for this part.
