Intersil ISL6537CRZA-TR5160 technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Length | 6mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ISL6537 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6537CRZA-TR5160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
