The ISL6539CAZ is a dual DCDC controller from Intersil, designed for surface mount applications. It operates within a temperature range of -20°C to 70°C and can handle a maximum supply current of 8A. The device features a QSOP package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high current output.
Intersil ISL6539CAZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 87% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6539 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6539CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
