Intersil ISL6539IA technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISL6539 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6539IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.