
Switching Controllers ISL6539 DL SWITCHER 15V INDUSTRIAL GRD
Intersil ISL6539IAZ-T technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6539 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6539IAZ-T to view detailed technical specifications.
No datasheet is available for this part.
