Intersil ISL6540ACRZ-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6540ACRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.