Intersil ISL6540IRZA technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 20V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6540 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6540IRZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.