
Dual synchronous buck DC/DC controller with adjustable output voltage from 1V to 4V, capable of delivering up to 6A per output. Features a wide input voltage range of 3V to 5.5V and a maximum switching frequency of 1MHz. This surface mountable IC is housed in a 5mm QFN package, operates from -40°C to 85°C, and is RoHS compliant.
Intersil ISL65426IRZA technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 4V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL65426 |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL65426IRZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
